DEV-14436
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEV-14436

Digi-Key Part Number
1568-1771-ND
Manufacturer
Manufacturer Product Number
DEV-14436
Description
BREADBOARD DOCK FOR ONION OMEGA
Detailed Description
Breakout Board Connectivity Onion Omega Platform Evaluation Expansion Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SparkFun Electronics
Series
-
Package
Bulk
Product Status
Active
Platform
Onion Omega
Type
Connectivity
Function
Breakout Board
Utilized IC / Part
-
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
14436
DEV-14436-ND
1568-1771
Standard Package1