COM-14697
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM-14697

Digi-Key Part Number
1568-1885-ND
Manufacturer
SparkFun Electronics
Manufacturer Product Number
COM-14697
Supplier
Description
BENDABLE EL WIRE BLUE 3M
Manufacturer Standard Lead Time
6
Detailed Description
Electroluminescent EL Wire Blue 9.84' (3m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SparkFun Electronics
-
Bulk
Part Status
Active
Configuration
EL Wire
Color
Blue
Size / Dimension
9.84' (3m)
Contents
-
1 (Unlimited)
EAR99
8543.70.7100
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$16.09000$16.09