
16774 | |
|---|---|
DigiKey Part Number | 1568-16774-ND |
Manufacturer | |
Manufacturer Product Number | 16774 |
Description | ZIO QWIIC OLED DISPLAY (0.91 IN, |
Customer Reference | |
Detailed Description | OLED 0.91" Display Qwiic Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Qwiic | |
Type | Display | |
Function | OLED 0.91" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Qwiic | |
Note | - |

