
13778 | |
|---|---|
DigiKey Part Number | 1568-13778-ND |
Manufacturer | |
Manufacturer Product Number | 13778 |
Description | INTEL EDISON EDISON EVAL BRD |
Customer Reference | |
Detailed Description | Edison Intel® Edison Atom™ Atom™ MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | Atom™ | |
Platform | ||
Utilized IC / Part | Edison | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

