CAD | USD

UTS1GN128P
UTS1GN128P
UTS1GN128P_View2

UTS1GN128P

Digi-Key Part Number
UTS1GN128P-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
UTS1GN128P
Supplier
Description
CONN RCPT HSNG MALE 8POS INLINE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
8
Shell Size - Insert
12-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.6000
Available To Order