UTS014E12S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS014E12S
UTS014E12S_View2

UTS014E12S

Digi-Key Part Number
UTS014E12S-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
UTS014E12S
Supplier
Description
CONN RCPT FMALE 12P SOLDER CUP
Manufacturer Standard Lead Time
10
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Souriau-Sunbank by Eaton
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
12
Shell Size - Insert
14-12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Unshielded
Current Rating (Amps)
4.5A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polychloroprene
Applications
Energy, Instrumentation, Lighting, Telecommunications
1 (Unlimited)
EAR99
8536.69.4020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
25$30.88120$772.03
25