UTS012E3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS012E3P
UTS012E3P_View2

UTS012E3P

Digi-Key Part Number
UTS012E3P-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
UTS012E3P
Supplier
Description
CONN RCPT MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
10
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Souriau-Sunbank by Eaton
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
3
Shell Size - Insert
12-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Unshielded
Current Rating (Amps)
13A
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polychloroprene
Applications
Energy, Instrumentation, Lighting, Telecommunications
1 (Unlimited)
EAR99
8536.69.4020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
25$19.14560$478.64
25