UTS012E2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS012E2P
UTS012E2P_View2

UTS012E2P

Digi-Key Part Number
UTS012E2P-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
UTS012E2P
Supplier
Description
CONN RCPT MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
2
Shell Size - Insert
12-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Unshielded
Current Rating (Amps)
13A
Voltage Rating
650V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polychloroprene
Applications
Energy, Instrumentation, Lighting, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
25$18.37320$459.33
Additional Resources
AttributeDescription
Standard Package25