CAD | USD

Quote Required, submit request here.
cms-photo-not-available

JBXER0B03FCSDSR

Digi-Key Part Number
JBXER0B03FCSDSR-ND
Manufacturer
Souriau-Sunbank by Eaton
Manufacturer Product Number
JBXER0B03FCSDSR
Supplier
Description
CONN RCPT FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
3
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Crimp
Fastening Type
Push-Pull
Orientation
B
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Current Rating (Amps)
8A
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Instrumentation, Medical, Telecommunications
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Available To Order

Additional Resources
AttributeDescription
Standard Package1