
8MQ2M2022BNE | ||
---|---|---|
Digi-Key Part Number | 1539-8MQ2M2022BNE-ND | |
Manufacturer | ||
Manufacturer Product Number | 8MQ2M2022BNE | |
Description | MQUICK MODULE, SEALED, WITH MALE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Backplane Connectors - ARINC Inserts Socket Assembly 22D | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Souriau-Sunbank by Eaton | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Socket Assembly | |
Contact Layout, Typical | 22D | |
Class Code | N |
Resource Type | Link |
---|---|
Datasheets | C012-8MQ-A |
Featured Product | MQuick Series Connectors |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $58.22000 | $58.22 |
10 | $50.98400 | $509.84 |
25 | $48.78080 | $1,219.52 |
50 | $47.20720 | $2,360.36 |
100 | $45.63350 | $4,563.35 |
250 | $43.11580 | $10,778.95 |
Attribute | Description |
---|---|
Other Names | 8MQ2M20-22BNE 1539-8MQ2M2022BNE |
Standard Package | 1 |