
8MQ2M0816BNE | ||
---|---|---|
Digi-Key Part Number | 1539-8MQ2M0816BNE-ND | |
Manufacturer | ||
Manufacturer Product Number | 8MQ2M0816BNE | |
Description | MQUICK MODULE, SEALED, WITH FEMA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Backplane Connectors - ARINC Inserts Socket Assembly 16 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Souriau-Sunbank by Eaton | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Socket Assembly | |
Contact Layout, Typical | 16 | |
Class Code | N |
Resource Type | Link |
---|---|
Datasheets | C001-8MQ-A |
Featured Product | MQuick Series Connectors |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $53.76000 | $53.76 |
10 | $47.07800 | $470.78 |
25 | $45.04360 | $1,126.09 |
50 | $43.59040 | $2,179.52 |
100 | $42.13750 | $4,213.75 |
250 | $39.81256 | $9,953.14 |
Attribute | Description |
---|---|
Other Names | 1539-8MQ2M0816BNE 8MQ2M08-16BNE |
Standard Package | 1 |