
WSPH-1511S | |
|---|---|
DigiKey Part Number | 433-WSPH-1511S-ND |
Manufacturer | |
Manufacturer Product Number | WSPH-1511S |
Description | SPEAKER, IP67, 8 OHM, 0.7/1.0W, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 800 Hz ~ 2 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 2 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 1kHz, 100mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.80000 | $3.80 |
| 10 | $2.97900 | $29.79 |
| 25 | $2.71200 | $67.80 |
| 50 | $2.52820 | $126.41 |
| 100 | $2.35900 | $235.90 |
| 300 | $2.11703 | $635.11 |
| 500 | $2.01456 | $1,007.28 |
| 1,000 | $1.88478 | $1,884.78 |
| 5,000 | $1.82723 | $9,136.15 |

