SP-1504-17

DigiKey Part Number
433-1238-ND
Manufacturer
Manufacturer Product Number
SP-1504-17
Description
SPEAKER 8OHM 500MW TOP PORT 93DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 8 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SP-1504-17 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
300 Hz ~ 8 kHz
Frequency - Self Resonant
1kHz
Impedance
8 Ohms
Efficiency - dBA
93.00
Efficiency - Testing
500mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
800 mW
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Naphthalate (PEN)
Material - Magnet
Nd-Fe-B N42
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Operating Temperature
-20°C ~ 60°C
In-Stock: 593
Can ship immediately
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$3.41000$3.41
10$2.77300$27.73
25$2.55680$63.92
40$2.45250$98.10
100$2.26200$226.20
300$2.05407$616.22
500$1.96450$982.25
1,000$1.84978$1,849.78
4,900$1.80235$8,831.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.