SMK-P01-NA-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMK-P01-NA-LF

DigiKey Part Number
4374-SMK-P01-NA-LF-ND
Manufacturer
Manufacturer Product Number
SMK-P01-NA-LF
Description
RF TXRX MOD ISM < 1GHZ U.FL TH
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
General ISM < 1GHz SpiderMesh Transceiver Module 902MHz ~ 925MHz Antenna Not Included, U.FL Through Hole
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FHSS, FSK
Frequency
902MHz ~ 925MHz
Data Rate
50kbps
Power - Output
20dBm
Sensitivity
-110dBm
Serial Interfaces
ADC, DAC, GPIO, I2C, SPI, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
256kB Flash, 32kB RAM
Voltage - Supply
3.3V ~ 5.5V
Current - Receiving
20mA
Current - Transmitting
130mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$77.18000$77.18
10$71.95900$719.59
60$66.74450$4,004.67
120$62.57292$7,508.75
240$58.40142$14,016.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names4374-SMK-P01-NA-LF
Standard Package60