CAD | USD

Obsolete item.
cms-photo-not-available
NMX-754-1212BG
Digi-Key Part Number
NMX-754-1212BG-ND
Manufacturer
SL Power Electronics Manufacture of Condor/Ault Brands
Manufacturer Product Number
NMX-754-1212BG
Supplier
Description
AC/DC CNVRTR 5V +/-12V 12V 750W
Detailed Description
Linear AC DC Converters 4 Output 5V 12V -12V 12V 120A, 12A, 10A, 5A 90 ~ 264 VAC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SL Power Electronics Manufacture of Condor/Ault Brands
Series
Part Status
Obsolete
Type
Linear
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
12V
Current - Output (Max)
120A, 12A, 10A, 5A
Power (Watts)
750W
Applications
ITE (Commercial)
Efficiency
75%
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
12.72"" L x 5.00"" W x 2.50"" H (323.1mm x 127.0mm x 63.5mm)
Approval Agency
CE
Minimum Load Required
Yes
Number of Outputs
4
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Standard Package1