


GLM50A | |
|---|---|
DigiKey Part Number | 271-2199-ND |
Manufacturer | |
Manufacturer Product Number | GLM50A |
Description | AC/DC CNVRTR 5.1V 12V -12V 50W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5.1V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Current - Output 2 | 2.5 A | |
Current - Output 3 | 200 mA | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |

