GLM50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GLM50
GLM50-24G

GLM50-24G

DigiKey Part Number
271-2669-ND
Manufacturer
Manufacturer Product Number
GLM50-24G
Description
AC/DC CONVERTER 24V 50W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.1 A
Power (Watts)
Applications
Medical
Efficiency
85%
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$170.90000$170.90
5$162.76800$813.84
20$156.07550$3,121.51
40$152.83275$6,113.31
Manufacturers Standard Package