8-TSSOP

SL2305ZI-1H

Digi-Key Part Number
SL2305ZI-1H-ND
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SL2305ZI-1H
Supplier
Description
IC BUFFER 140MHZ 5CH 3.3V 8TSSOP
Detailed Description
IC 140MHz 1 8-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tube
Part Status
Obsolete
PLL
Yes
Input
Clock
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
140MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package100