SI8736BC-ISR

DigiKey Part Number
336-5081-2-ND - Tape & Reel (TR)
336-5081-1-ND - Cut Tape (CT)
336-5081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8736BC-ISR
Description
DGTL ISO 2500VRMS 1CH GP 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 1 Channel 15Mbps 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
In-Stock: 2,500
Can ship immediately
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.32000$5.32
10$3.48300$34.83
25$3.00040$75.01
100$2.45790$245.79
250$2.19388$548.47
500$2.03280$1,016.40
1,000$1.89893$1,898.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.75608$4,390.20
5,000$1.66910$8,345.50
7,500$1.62527$12,189.52
Manufacturers Standard Package