SI8736BC-IS | |
---|---|
DigiKey Part Number | 336-5080-ND |
Manufacturer | |
Manufacturer Product Number | SI8736BC-IS |
Description | DGTL ISO 2500VRMS 1CH GP 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 15Mbps 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tube | 1 | $5.32000 | $5.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.32000 | $5.32 |
10 | $3.48300 | $34.83 |
96 | $2.47115 | $237.23 |
192 | $2.26349 | $434.59 |
288 | $2.15854 | $621.66 |
576 | $2.00344 | $1,153.98 |
1,056 | $1.88941 | $1,995.22 |
2,592 | $1.75113 | $4,538.93 |
5,088 | $1.66712 | $8,482.31 |