SI8502-C-IM

SI8512-B-GM

Digi-Key Part Number
336-1420-5-ND
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SI8512-B-GM
Supplier
Description
SENSOR CURRENT XFMR 10A AC
Detailed Description
Current Sensor 10A 1 Channel Transformer w/Conditioning Unidirectional 12-VFQFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tube
Part Status
Obsolete
For Measuring
AC
Sensor Type
Transformer w/Conditioning
Current - Sensing
10A
Number of Channels
1
Output
Configurable (3-Modes)
Sensitivity
196mV/A
Frequency
50kHz ~ 1MHz
Linearity
-
Accuracy
±5%
Voltage - Supply
2.7V ~ 5.5V
Response Time
-
Current - Supply (Max)
7mA
Operating Temperature
-40°C ~ 125°C
Polarization
Unidirectional
Mounting Type
Surface Mount
Package / Case
12-VFQFN
Supplier Device Package
12-QFN (4x4)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names336-1420-5
Standard Package74