16-SOIC

SI8431-C-IS

Digi-Key Part Number
336-1368-ND
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SI8431-C-IS
Supplier
Description
DGTL ISO 2500VRMS 3CH GP 16SOIC
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
150Mbps
Propagation Delay tpLH / tpHL (Max)
9.5ns, 9.5ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
2.375V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
336-1368
SI8431-C-IS-ND
Standard Package46
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ISO7831FDWTexas Instruments33296-43216-ND$12.65000Similar
ISO7331CDWRTexas Instruments1,989296-47261-1-ND$5.87000Similar
ISO7831FDWRTexas Instruments637296-49660-1-ND$10.54000Similar
ISO7331FCDWRTexas Instruments14296-50526-1-ND$5.87000Similar