16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8421AD-D-IS

Digi-Key Part Number
SI8421AD-D-IS-ND
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SI8421AD-D-IS
Supplier
Description
DGTL ISO 5000VRMS 2CH GP 16SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
General Purpose Digital Isolator 5000Vrms Channel 1Mbps 20kV/µs CMTI
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Data Rate
1Mbps
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$2.18000$2.18
25$2.09920$52.48
100$2.01860$201.86
1,000$1.93437$1,934.37
Additional Resources
AttributeDescription
Other Names-SI8421AD-D
Standard Package46
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CPC5001GSIXYS Integrated Circuits Division500CPC5001GS-ND$4.75000Similar
ISO7821LLSDWRTexas Instruments1,828296-44914-1-ND$13.95000Similar
ISO7521CDWTexas Instruments50296-27636-5-ND$5.91000Similar
ISO7821LLDWRTexas Instruments2,759296-44871-1-ND$12.53000Similar
ISO7821FDWWTexas Instruments534296-43869-5-ND$15.56000Similar