20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC 0.295
20-SOIC

SI8287BD-ISR

Digi-Key Part Number
SI8287BD-ISR-ND - Tape & Reel (TR)
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SI8287BD-ISR
Supplier
Description
IC AMP DVR 4.0A DESAT DET 20SOIC
Detailed Description
- Gate Driver - - Channel -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Technology
-
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
-
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1,250