LGA-8

SI8261AAD-C-IMR

Digi-Key Part Number
SI8261AAD-C-IMR-ND - Tape & Reel (TR)
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SI8261AAD-C-IMR
Supplier
Description
DGTL ISO 5KV 1CH GATE DRVR 8LGA
Detailed Description
600mA Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-LGA (10x12.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
60ns, 50ns
Pulse Width Distortion (Max)
28ns
Rise / Fall Time (Typ)
5.5ns, 8.5ns
Current - Output High, Low
400mA, 600mA
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
2.8V (Max)
Current - DC Forward (If) (Max)
30 mA
Voltage - Output Supply
6.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VELGA
Supplier Device Package
8-LGA (10x12.5)
Approval Agency
CQC, CSA, UR, VDE
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500