Similar

SI8261AAD-C-IM | |
|---|---|
DigiKey Part Number | SI8261AAD-C-IM-ND |
Manufacturer | |
Manufacturer Product Number | SI8261AAD-C-IM |
Description | DIGITAL ISO 5KV 1CH GT DVR 8LGA |
Customer Reference | |
Detailed Description | 600mA Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-LGA (10x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 50ns | |
Pulse Width Distortion (Max) | 28ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 400mA, 600mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 2.8V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 6.5V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VELGA | |
Supplier Device Package | 8-LGA (10x12.5) | |
Approval Agency | CQC, CSA, UR, VDE |


