
SI5338N-B06176-GMR | |
|---|---|
DigiKey Part Number | 863-SI5338N-B06176-GMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5338N-B06176-GMR |
Description | I2C CONTROL, 4-OUTPUT, ANY FREQU |
Customer Reference | |
Detailed Description | IC Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

