
SI5338L-B06239-GM | |
|---|---|
DigiKey Part Number | SI5338L-B06239-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5338L-B06239-GM |
Description | I2C CONTROL, 4-OUTPUT, ANY FREQU |
Customer Reference | |
Detailed Description | IC Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.51000 | $35.51 |
| 10 | $28.44600 | $284.46 |
| 25 | $26.67960 | $666.99 |
| 100 | $24.73810 | $2,473.81 |

