24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5338C-B07590-GM

DigiKey Part Number
SI5338C-B07590-GM-ND
Manufacturer
Manufacturer Product Number
SI5338C-B07590-GM
Description
I2C CONTROL, 4-OUTPUT, ANY FREQU
Customer Reference
Detailed Description
IC Output 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$30.60000$30.60
10$24.39600$243.96
25$22.84560$571.14
100$21.14050$2,114.05
490$19.85108$9,727.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.