
SI5332G-D-GM2R | |
|---|---|
DigiKey Part Number | 336-SI5332G-D-GM2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5332G-D-GM2R |
Description | IC CLOCK GENERATOR 40QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 333.33MHz 1 40-TFLGA Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:8 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 333.33MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 40-TFLGA Exposed Pad |
Input LVCMOS, Crystal | Supplier Device Package 40-LGA (6x6) |
Output HCSL, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.07250 | $18,072.50 |

