8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI52111-A1-GT

Digi-Key Part Number
336-2327-5-ND
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SI52111-A1-GT
Supplier
Description
IC OSC PCI EXPRESS 1OUTPUT
Detailed Description
PCI Express (PCIe) IC 100MHz 1 Output 8-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tube
Part Status
Active
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$3.48000$3.48
10$3.12200$31.22
25$2.94520$73.63
100$2.50920$250.92
250$2.35608$589.02
500$2.06158$1,030.79
1,000$1.70817$1,708.17
2,500$1.59036$3,975.90
5,000$1.53146$7,657.30