
AWB7225P8 | |
|---|---|
DigiKey Part Number | 863-1883-2-ND - Tape & Reel (TR) 863-1883-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AWB7225P8 |
Description | IC AMP HSDPA 860MHZ-894MHZ 14SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC HSDPA, LTE, WCDMA 860MHz ~ 894MHz 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 860MHz ~ 894MHz | |
P1dB | 35.5dBm | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | HSDPA, LTE, WCDMA | |
Voltage - Supply | 4.5V | |
Current - Supply | 796mA | |
Test Frequency | 894MHz | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.35000 | $15.35 |
| 10 | $13.32900 | $133.29 |
| 25 | $12.62480 | $315.62 |
| 100 | $11.65870 | $1,165.87 |

