Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

566BCA000132BCGR | |
|---|---|
DigiKey Part Number | 863-566BCA000132BCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 566BCA000132BCGR |
Description | DIFFERENTIAL/SINGLE-ENDED; DUAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 148.35 MHz VCXO LVDS Oscillator 1.8V, 2.5V, 3.3V Amplitude Control 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±70ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 140mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Amplitude Control | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 83mA (Typ) |
Voltage - Supply 1.8V, 2.5V, 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 566BCA000132BCG | Skyworks Solutions Inc. | 0 | 863-566BCA000132BCG-ND | $23.11800 | Parametric Equivalent |
| 566BEA000132BCG | Skyworks Solutions Inc. | 0 | 863-566BEA000132BCG-ND | $23.11800 | Parametric Equivalent |
| 566BEA000132BCGR | Skyworks Solutions Inc. | 0 | 863-566BEA000132BCGRTR-ND | $21.19528 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $21.19528 | $5,298.82 |


