Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

545BAC625M000CCG | |
|---|---|
DigiKey Part Number | 863-545BAC625M000CCG-ND |
Manufacturer | |
Manufacturer Product Number | 545BAC625M000CCG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 625 MHz XO (Standard) LVDS Oscillator 1.8V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 121mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 112mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540BAC625M000CCG | Skyworks Solutions Inc. | 0 | 863-540BAC625M000CCG-ND | $25.36320 | Parametric Equivalent |
| 540BAC625M000CCGR | Skyworks Solutions Inc. | 0 | 863-540BAC625M000CCGRTR-ND | $23.52468 | Parametric Equivalent |
| 545BAC625M000CCGR | Skyworks Solutions Inc. | 0 | 863-545BAC625M000CCGRTR-ND | $29.43468 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $30.95620 | $1,547.81 |



