Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

540BAB240M000BCG | |
|---|---|
DigiKey Part Number | 863-540BAB240M000BCG-ND |
Manufacturer | |
Manufacturer Product Number | 540BAB240M000BCG |
Description | OSCILLATOR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 MHz XO (Standard) LVDS Oscillator 1.8V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 111mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540BAB240M000BCGR | Skyworks Solutions Inc. | 0 | 863-540BAB240M000BCGR-ND | $12.43976 | Parametric Equivalent |
| 545BAA240M000BCG | Skyworks Solutions Inc. | 0 | 863-545BAA240M000BCG-ND | $16.70640 | Parametric Equivalent |
| 545BAA240M000BCGR | Skyworks Solutions Inc. | 0 | 863-545BAA240M000BCGR-ND | $15.15212 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $13.71660 | $685.83 |


