
500SDBB16M0000ACHR | |
|---|---|
DigiKey Part Number | 500SDBB16M0000ACHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 500SDBB16M0000ACHR |
Description | XTAL OSC XO 16.0000MHZ SSTL SMD |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) SSTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | SSTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.157" L x 0.126" W (4.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10.7mA | |
Base Product Number |

