CAD | USD

SiT93xx
SiT3372AC-4B2-30NZ100.000000Y
Digi-Key Part Number
1473-SiT3372AC-4B2-30NZ100.000000Y-ND
Manufacturer
SiTime
Manufacturer Product Number
SiT3372AC-4B2-30NZ100.000000Y
Supplier
Description
XTAL OSC VCXO 100.0000MHZ HCSL
Detailed Description
Oscillator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±1570ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Frequency
100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Standard Package1