CAD | USD

4-SMD 7.0x5.0
SiT3372AC-2E9-25NX25.000000T
Digi-Key Part Number
1473-SiT3372AC-2E9-25NX25.000000T-ND
Manufacturer
SiTime
Manufacturer Product Number
SiT3372AC-2E9-25NX25.000000T
Supplier
Description
XTAL OSC VCXO 25.0000MHZ LVDS
Detailed Description
Oscillator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±360ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Frequency
25 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

Value Added Item
Price BreakUnit PriceExtended Price
1$13.82000$13.82
10$12.95100$129.51
50$12.51820$625.91
100$12.08670$1,208.67
500$11.65506$5,827.53
1,000$10.79174$10,791.74
Additional Resources
AttributeDescription
Standard Package1