
SIT9122AC-1C2-33E312.500000 | ||
---|---|---|
Digi-Key Part Number | 1473-SIT9122AC-1C2-33E312.500000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT9122AC-1C2-33E312.500000 | |
Description | MEMS OSC XO 312.5000MHZ LVPECL | |
Detailed Description | 312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Resource Type | Link |
---|---|
Datasheets | SiT9122Ax Datasheet |
Other Related Documents | |
Environmental Information | SiTime RoHS |
HTML Datasheet | SiT9122Ax Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $7.77400 | $77.74 |
50 | $7.34240 | $367.12 |
100 | $6.91030 | $691.03 |
500 | $6.69438 | $3,347.19 |
1,000 | $5.74419 | $5,744.19 |
2,500 | $5.39868 | $13,496.70 |
Attribute | Description |
---|---|
Other Names | 3417-SIT9122AC-1C2-33E312.500000CT-SL SIT9122AC-1C2-33E312.500000G SIT9122AC-1C2-33E312.500000D SIT9122AC-1C2-33E312.500000T SIT9122AC-1C2-33E312.500000E SIT9122AC-1C2-33E312.500000S 1473-SIT9122AC-1C2-33E312.500000 SIT9122AC-1C2-33E312.500000X SIT9122AC-1C2-33E312.500000Y |
Standard Package | 1 |