CAD | USD

Programmed by Digi-Key
6-SMD, 7.0 x 5.0

SIT9120AI-2D1-33S212.500000X

Digi-Key Part Number
1473-SIT9120AI-2D1-33S212.500000X-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9120AI-2D1-33S212.500000X
Supplier
Description
MEMS OSC XO 212.5000MHZ LVDS SMD
Detailed Description
212.5MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039"" (1.00mm)
Notification
Programmed by Digi-Key
Frequency
212.5MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names1473-SIT9120AI-2D1-33S212.500000X
Standard Package1