CAD | USD

Programmed by Digi-Key
6-SMD

SIT9120AI-2C2-25E133.000000Y

Digi-Key Part Number
1473-SIT9120AI-2C2-25E133.000000Y-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9120AI-2C2-25E133.000000Y
Supplier
Description
MEMS OSC XO 133.0000MHZ LVDS SMD
Detailed Description
133MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031"" (0.80mm)
Notification
Programmed by Digi-Key
Frequency
133MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT9120AI-2C2-25E133.000000Y
Standard Package1