CAD | USD

Programmed by Digi-Key
6-SMD, 7.0 x 5.0
SIT9120AC-2D3-25E161.132800Y
Digi-Key Part Number
1473-SIT9120AC-2D3-25E161.132800Y-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9120AC-2D3-25E161.132800Y
Supplier
Description
MEMS OSC XO 161.1328MHZ LVDS SMD
Detailed Description
161.1328MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039"" (1.00mm)
Notification
Programmed by Digi-Key
Frequency
161.1328MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT9120AC-2D3-25E161.132800Y
Standard Package1