CAD | USD

Programmed by Digi-Key
6-SMD
SIT9120AC-1C2-33E74.175824T
Digi-Key Part Number
1473-SIT9120AC-1C2-33E74.175824T-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9120AC-1C2-33E74.175824T
Supplier
Description
MEMS OSC XO 74.175824MHZ LVPECL
Detailed Description
74.175824MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031"" (0.80mm)
Notification
Programmed by Digi-Key
Frequency
74.175824MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT9120AC-1C2-33E74.175824T
Standard Package1