CAD | USD

Programmed by Digi-Key
4-SMD,-3.2-x-2.5

SIT9005AI-21-18EH37.125000E

Digi-Key Part Number
1473-SIT9005AI-21-18EH37.125000E-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT9005AI-21-18EH37.125000E
Supplier
Description
MEMS OSC XO 37.1250MHZ LVCMOS
Detailed Description
37.125MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Notification
Programmed by Digi-Key
Frequency
37.125MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

427 In Stock
Can ship immediately
Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT9005AI-21-18EH37.125000E
Standard Package1