
SIT9003AI-83-33EB-24.00000 | |
|---|---|
DigiKey Part Number | 1473-SIT9003AI-83-33EB-24.00000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9003AI-83-33EB-24.00000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.96000 | $4.96 |
| 10 | $4.31800 | $43.18 |
| 25 | $4.08400 | $102.10 |
| 50 | $3.91480 | $195.74 |
| 100 | $3.75300 | $375.30 |
| 250 | $3.54944 | $887.36 |
| 500 | $3.40288 | $1,701.44 |
| 1,000 | $3.26247 | $3,262.47 |
| 2,500 | $3.08596 | $7,714.90 |

