
SIT9003AI-33-33DO-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9003AI-33-33DO-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9003AI-33-33DO-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | -0.50%, Down Spread | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.78000 | $4.78 |
| 10 | $4.14900 | $41.49 |
| 25 | $3.92400 | $98.10 |
| 50 | $3.76140 | $188.07 |
| 100 | $3.60580 | $360.58 |
| 250 | $3.41008 | $852.52 |
| 500 | $3.26924 | $1,634.62 |
| 1,000 | $3.13436 | $3,134.36 |
| 2,500 | $2.96473 | $7,411.82 |

