
SIT9003AC-84-33EQ-66.35520 | |
|---|---|
DigiKey Part Number | 1473-SIT9003AC-84-33EQ-66.35520-ND |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-84-33EQ-66.35520 |
Description | MEMS OSC XO 66.3552MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 66.3552 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.18500 | $31.85 |
| 25 | $3.01160 | $75.29 |
| 50 | $2.88700 | $144.35 |
| 100 | $2.76760 | $276.76 |
| 250 | $2.61736 | $654.34 |
| 500 | $2.50924 | $1,254.62 |
| 1,000 | $2.40562 | $2,405.62 |
| 2,500 | $2.27534 | $5,688.35 |

