
SIT9003AC-34-33DQ-14.31800 | |
|---|---|
DigiKey Part Number | 1473-SIT9003AC-34-33DQ-14.31800-ND |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-34-33DQ-14.31800 |
Description | MEMS OSC XO 14.3180MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 14.318 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | -1.00%, Down Spread | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $3.05900 | $30.59 |
| 25 | $2.89280 | $72.32 |
| 50 | $2.77320 | $138.66 |
| 100 | $2.65830 | $265.83 |
| 250 | $2.51400 | $628.50 |
| 500 | $2.41014 | $1,205.07 |
| 1,000 | $2.31064 | $2,310.64 |
| 2,500 | $2.18547 | $5,463.68 |

