
SIT9003AC-33-33ED-66.66670 | |
|---|---|
DigiKey Part Number | 1473-SIT9003AC-33-33ED-66.66670-ND |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-33-33ED-66.66670 |
Description | MEMS OSC XO 66.6667MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 66.6667 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.67000 | $4.67 |
| 10 | $4.05900 | $40.59 |
| 25 | $3.83880 | $95.97 |
| 50 | $3.67960 | $183.98 |
| 100 | $3.52750 | $352.75 |
| 250 | $3.33608 | $834.02 |
| 500 | $3.19832 | $1,599.16 |
| 1,000 | $3.06634 | $3,066.34 |
| 2,500 | $2.90038 | $7,250.95 |

