
SIT8924BE-73-18E-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BE-73-18E-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-73-18E-27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.94000 | $4.94 |
| 10 | $4.30000 | $43.00 |
| 25 | $4.06600 | $101.65 |
| 50 | $3.89780 | $194.89 |
| 100 | $3.73670 | $373.67 |
| 250 | $3.53404 | $883.51 |
| 500 | $3.38808 | $1,694.04 |
| 1,000 | $3.24832 | $3,248.32 |
| 2,500 | $3.07257 | $7,681.42 |

